FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 310-933
- Mfr. Part No.:
- 6228-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP50,441.61
(exc. VAT)
PHP56,494.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,441.61 |
*price indicative
- RS Stock No.:
- 310-933
- Mfr. Part No.:
- 6228-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 165000N | |
| Dynamic Load Rating | 188000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 165000N | ||
Dynamic Load Rating 188000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in a variety of applications. Featuring a robust construction with a steel sheet metal cage, this bearing ensures durability and reliability under demanding conditions. It caters to standard dimensional and heat tolerance specifications, making it an ideal choice for industries requiring precision and stability.
Ensures longevity and efficient performance under high loads
Optimised for use in various industrial machinery applications
Supports a wide operational temperature range which ensuring adaptability
Provides absolute reliability reducing the risk of premature failure
Related links
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228/C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
