FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 313-172
- Mfr. Part No.:
- 6228-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP92,100.52
(exc. VAT)
PHP103,152.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,100.52 |
*price indicative
- RS Stock No.:
- 313-172
- Mfr. Part No.:
- 6228-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 165000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 188000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 4650rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 250mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 165000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 188000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 4650rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 250mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers optimal functionality for a variety of applications, ensuring high reliability and performance. With its solid brass cage and advanced design, it provides exceptional load carrying capacity while maintaining efficiency even under dynamic conditions. This component is engineered to meet the rigorous demands of industrial environments, making it an ideal choice for those seeking durability and longevity in their equipment.
Provides high dynamic and static load ratings for robust applications
Incorporates a non greased lubrication option for simplified maintenance
Suitable for both radial and axial loads providing flexibility in application
Manufactured with stability for operations up to specified temperature limits
Related links
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
