NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 700-595
- Mfr. Part No.:
- 6228ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP46,722.43
(exc. VAT)
PHP52,329.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,722.43 |
*price indicative
- RS Stock No.:
- 700-595
- Mfr. Part No.:
- 6228ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 184kN | |
| Series | 62 Series | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 184kN | ||
Series 62 Series | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in various applications. This high-quality component offers robust radial contact, ensuring optimal load distribution and longevity. Designed with a pressed steel cage, it effectively accommodates dynamic and static loads while mitigating vibration and noise. With an internal diameter of 140 mm and an external diameter of 250 mm, this bearing excels in both industrial and commercial settings, making it an Ideal choice for precision machinery and equipment. Its specifications promise both durability and efficiency, ensuring seamless integration into your operations.
Designed for radial contact, enhancing stability during operation
Constructed with a pressed steel cage for strength and reliability
Facilitates effective load distribution for improved performance
Minimises vibration and noise for a quieter working environment
Accommodates a wide range of temperatures, suitable for varied applications
Features a mass of 7.57 kg, ensuring robust construction
Dynamic load capacity of 184,000,000 mN, delivering high reliability
Static load capacity of 150,000,000 mN for greater resilience under stress
Fatigue limit load capacity of 8,400,000 mN, ensuring longevity
Grease lubrication limit speed of 15,000 °/s for better maintenance of performance
Related links
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6028LLUC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6928ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 190 mm OD
