SKF 6328/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- RS Stock No.:
- 461-992
- Mfr. Part No.:
- 6328/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP151,223.06
(exc. VAT)
PHP169,369.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,223.06 |
*price indicative
- RS Stock No.:
- 461-992
- Mfr. Part No.:
- 6328/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 245kN | |
| Internal Clearance | 81 μm | |
| Dynamic Load Rating | 251kN | |
| Series | 6328 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 245kN | ||
Internal Clearance 81 μm | ||
Dynamic Load Rating 251kN | ||
Series 6328 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6328 M/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6328-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6328-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- FAG 6328-M 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- NTN 6328C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- NTN 63/28C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 7328 BCBM 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
