NTN 6328C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- RS Stock No.:
- 704-671
- Mfr. Part No.:
- 6328C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP148,453.34
(exc. VAT)
PHP166,267.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,453.34 |
*price indicative
- RS Stock No.:
- 704-671
- Mfr. Part No.:
- 6328C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 246kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 280kN | |
| Bore Type | Round | |
| Series | 6328 | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 300mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 246kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 280kN | ||
Bore Type Round | ||
Series 6328 | ||
Limiting Speed 2200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 300mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance in various applications, providing robust support and reliability. Crafted with precision, this bearing features a pressed steel cage and is engineered to accommodate radial contact, ensuring smooth and efficient operation. Its significant internal and external diameters enable compatibility with a variety of systems, while maintaining exceptional load handling capabilities. With its radial clearance class C3 and a mass of 18.5 kg, this reliable component promises durability and resilience under various operating conditions. The NTN Deep groove ball bearing ultimately enhances machine efficiency, delivering consistent performance across industrial applications.
Designed with a pressed steel cage, ensuring durability and stability
Features radial contact to support varying load orientations effectively
Optimised for high load capacity with dynamic load rating of 280000000 mN
Excels in both static and dynamic load applications, with a static load rating of 246000000 mN
Utilises a fatigue limit load of 13000000 mN, enhancing longevity under repetitive stresses
Demonstrates effective lubrication capabilities with oil and grease lubrication limits of 15600 °/s and 13200 °/s respectively
Extremities of operational temperatures range from 233.15 °K to 393.15 °K, enabling versatility in various environments
Incorporates a minimum shoulder diameter of 156 mm to ensure secure fitting and support
Related links
- NTN 63/28C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- NTN 6328L1C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 6328/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- NTN 7328BG 1 Row Angular Contact Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF 6328 M/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 7328 BCBM 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
