SKF QJ 328 N2MA 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- RS Stock No.:
- 465-183
- Mfr. Part No.:
- QJ 328 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP401,190.58
(exc. VAT)
PHP449,333.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP401,190.58 |
*price indicative
- RS Stock No.:
- 465-183
- Mfr. Part No.:
- QJ 328 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 695kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 500kN | |
| Series | 6000 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 695kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 500kN | ||
Series 6000 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 300mm | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF 7328 BCBM 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 228 N2MA 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
- NTN 7328BG 1 Row Angular Contact Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
