FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 313-104
- Mfr. Part No.:
- 16036
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP49,933.14
(exc. VAT)
PHP55,925.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,933.14 |
*price indicative
- RS Stock No.:
- 313-104
- Mfr. Part No.:
- 16036
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 180mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 31mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 146000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 140000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3350rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 180mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 31mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 146000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 140000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3350rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed for high performance applications, combining durability with exceptional load capacities. Crafted with a steel sheet metal cage, it offers superior stability and a long service life. Its cylindrical bore type and normal internal clearance create optimal operating conditions, facilitating smooth performance across various industries.
Robust construction enhances longevity and reduces downtime
Allows for minimal friction for smoother operation
Facilitates easy installation with standard dimensions
Catering to a diverse range of operational speeds
Meets rigorous performance criteria for demanding conditions
Optimised for various lubrication methods which ensuring versatility
Related links
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
