SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 462-301
- Mfr. Part No.:
- 16036/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP109,992.98
(exc. VAT)
PHP123,192.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,992.98 |
*price indicative
- RS Stock No.:
- 462-301
- Mfr. Part No.:
- 16036/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 280mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 146kN | |
| Internal Clearance | 102 μm | |
| Dynamic Load Rating | 138kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 16036 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 280mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 146kN | ||
Internal Clearance 102 μm | ||
Dynamic Load Rating 138kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 16036 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6036 M 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD
