HARTING 902000, Straight Stranded , Female Noble Metal over Nickel , Copper Alloy, Crimp Contact
- RS Stock No.:
- 917-739
- Mfr. Part No.:
- 09020008444
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP17,121.32
(exc. VAT)
PHP19,175.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP17,121.32 | PHP34.243 |
*price indicative
- RS Stock No.:
- 917-739
- Mfr. Part No.:
- 09020008444
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 902000 | |
| Product Type | Crimp Contact | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type B/C/2C/3C Female Connector | |
| Cable Type | Stranded | |
| Current | 2A | |
| Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Wire Size | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 902000 | ||
Product Type Crimp Contact | ||
Orientation Straight | ||
For Use With DIN 41612 Type B/C/2C/3C Female Connector | ||
Cable Type Stranded | ||
Current 2A | ||
Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Wire Size 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact is designed for use with DIN 41612 Type B/C/2C/3C female connectors. It supports a rated current of up to 2 A, ensuring reliable performance in various electrical applications. Its copper alloy construction with noble metal plating enhances conductivity and durability.
Features & Benefits
Crimp termination ensures secure and reliable connections
Rated current of ≤2 A supports various low-power applications
Copper alloy construction enhances electrical conductivity
Noble metal over nickel plating improves corrosion resistance
Compatible with wire sizes from 28 to 20 AWG for versatility
Maximum contact resistance of ≤20 mΩ ensures efficient signal transmission
Operating temperature range from −55 °C to +125 °C for use in diverse environments
Compliant with RoHS and IEC 60603-2 standards for safety and reliability
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Suitable for electronics and PCB integration.
What is the rated current for this product?
The rated current for this crimp contact is ≤2 A.
Is this product RoHS compliant
Yes, this product is RoHS compliant.
Related links
- HARTING DIN 41612 Female Noble Metal over Nickel Crimp Contact
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
