HARTING DIN 41612, Straight Stranded , Female Noble Metal over Nickel , Copper Alloy, Crimp Contact
- RS Stock No.:
- 918-158
- Mfr. Part No.:
- 09020008434
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP15,660.82
(exc. VAT)
PHP17,540.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP15,660.82 | PHP31.322 |
*price indicative
- RS Stock No.:
- 918-158
- Mfr. Part No.:
- 09020008434
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Series | DIN 41612 | |
| For Use With | DIN 41612 Type B/C/2C/3C Female Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Cable Type | Stranded | |
| Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Wire Size | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS e | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Series DIN 41612 | ||
For Use With DIN 41612 Type B/C/2C/3C Female Connector | ||
Orientation Straight | ||
Current 2A | ||
Cable Type Stranded | ||
Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Wire Size 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS e | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact is a reliable component designed for use with DIN 41612 Type B/C/2C/3C female connectors. It supports a rated current of up to 2 A, making it suitable for various low-power applications. The contact's copper alloy construction ensures excellent conductivity and durability.
Features & Benefits
Crimp termination ensures secure and reliable connections
Rated current of ≤2 A supports low-power applications
Copper alloy construction provides excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Operates between −55 °C to +125 °C for wide temperature applications
Maximum contact resistance of ≤20 mΩ ensures efficient performance
Compliant with RoHS and IEC 60603-2 standards for safety and reliability
Applications
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in industrial automation systems.
Integrated into industrial networking environments.
Suitable for electronics and PCB integration.
What is the rated current for this product?
The rated current for this crimp contact is ≤2 A.
Related links
- HARTING 902000 Female Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
