HARTING DIN 41612, Straight , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 743-013
- Mfr. Part No.:
- 09030006250
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP125,680.23
(exc. VAT)
PHP140,761.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP125,680.23 | PHP1,256.802 |
*price indicative
- RS Stock No.:
- 743-013
- Mfr. Part No.:
- 09030006250
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type M Flat Female Connector | |
| Current | 40A | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type M Flat Female Connector | ||
Current 40A | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING Press-In Contact is a high-performance component designed for reliable electrical connections in various applications. It supports currents up to 40 A, ensuring efficient power transmission. This contact is Ideal for use with DIN 41612 Type M flat female connectors, offering robust connectivity.
Features & Benefits
Press-in termination provides secure and reliable connections
Supports up to 40 A for efficient power handling
Noble metal over Ni plating enhances corrosion resistance
Copper alloy construction ensures durability and conductivity
Straight orientation simplifies installation in Compact spaces
Compliant with RoHS and IEC 60512-5-2 standards for safety
Operates between -55 °C to 125 °C for versatility in various environments
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Integrated into industrial networking environments
Effective in building automation for lighting and HVAC control
What is the maximum current this component can handle?
This component can handle up to 40 A.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
