HARTING DIN 41612, Straight , Male Gold over Nickel , Copper Alloy, Contact

Subtotal (1 bag of 500 units)*

PHP552,180.90

(exc. VAT)

PHP618,442.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP552,180.90PHP1,104.362

*price indicative

RS Stock No.:
742-684
Mfr. Part No.:
09030008140
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Series

DIN 41612

For Use With

DIN 41612 Type M/M Inverter/MH 21+5 Connector

Orientation

Straight

Gender

Male

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING Solder Contact is designed for high voltage applications, providing reliable connectivity in industrial settings. Made from copper alloy with gold over nickel plating, it ensures excellent conductivity and durability, enhancing performance in demanding environments.

Features & Benefits


Copper alloy contact material ensures excellent electrical conductivity

Gold over nickel plating enhances corrosion resistance and durability

Male contact design fits securely with male connectors

Straight orientation facilitates easy integration into existing systems

Compliant with IEC 60603-2 for assured quality and performance

RoHS and China RoHS 50 compliant for environmental safety

Applications


Suitable for control panels and switchgear assemblies

Used in industrial automation systems

Applied in electrical distribution systems

Integrated into industrial networking environments

Suitable for process control and instrumentation

What is the contact material MADE of?


Copper alloy.

What type of connectors is this solder contact used with?


DIN 41612 Bauform M 0+2 Connector, DIN 41612 Type M/M Inverter/MH 21+5 Connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy