HARTING DIN 41612, Straight Coaxial , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 742-683
- Mfr. Part No.:
- 09030006265
- Manufacturer:
- HARTING
Subtotal (1 bag of 300 units)*
PHP360,029.10
(exc. VAT)
PHP403,232.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP360,029.10 | PHP1,200.097 |
*price indicative
- RS Stock No.:
- 742-683
- Mfr. Part No.:
- 09030006265
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type M Inverted Straight Female Connector | |
| Cable Type | Coaxial | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type M Inverted Straight Female Connector | ||
Cable Type Coaxial | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with DIN 41612 Type M inverted straight female connectors. It provides reliable signal transmission with a maximum contact resistance of ≤10 mΩ, making it Ideal for applications requiring Durable and efficient connectivity.
Features & Benefits
Noble metal over Ni plating enhances corrosion resistance
Copper alloy construction ensures excellent conductivity
Straight orientation simplifies installation in tight spaces
Solder termination offers secure and stable connections
Operates from −55 °C to 125 °C for versatile environmental use
Compliant with RoHS and ELV standards for safety
Applications
Suitable for telecommunications and signal transmission
Used in high-speed data communication systems
Integrated into industrial networking environments
Applied in harsh environments requiring IP-rated protection
What is the maximum contact resistance for this product?
The maximum contact resistance is ≤10 mΩ.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
