HARTING Har Modular, Straight Coaxial , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 745-204
- Mfr. Part No.:
- 09030006267
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP148,520.04
(exc. VAT)
PHP166,342.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP148,520.04 | PHP1,485.20 |
*price indicative
- RS Stock No.:
- 745-204
- Mfr. Part No.:
- 09030006267
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Modular | |
| Product Type | Contact | |
| Orientation | Straight | |
| For Use With | Male Connector | |
| Cable Type | Coaxial | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN 41626 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Modular | ||
Product Type Contact | ||
Orientation Straight | ||
For Use With Male Connector | ||
Cable Type Coaxial | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN 41626 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING Coaxial Contact is designed for high-performance signal transmission in various industrial applications. This female contact is crafted from copper alloy and features noble metal over nickel plating, ensuring reliable connectivity and durability. Its straight orientation and solder termination facilitate easy integration into male connectors.
Features & Benefits
Noble metal over nickel plating enhances corrosion resistance and conductivity
Copper alloy construction provides strength and durability
Straight orientation allows for straightforward installation
Solder termination ensures secure and stable connections
Maximum contact resistance of ≤10 mΩ ensures efficient signal transmission
Operates effectively between −55 °C and 125 °C, suitable for various environments
Complies with DIN 41626 standards for reliable performance
Applications
Suitable for telecommunications and signal transmission
Used in industrial automation systems
Applied in electrical distribution systems
Suitable for electronics and PCB integration
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 125 °C.
What is the contact resistance of this coaxial contact?
The maximum contact resistance is ≤10 mΩ.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING har-modular Series Straight PCB PCB Socket 1 Row Crimp
- HARTING har-modular Series Straight Surface PCB Header 1 Row
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 2 Row
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
