HARTING DIN 41612, Angled , Male Noble Metal over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 745-143
- Mfr. Part No.:
- 09030006207
- Manufacturer:
- HARTING
Subtotal (1 bag of 20 units)*
PHP18,282.17
(exc. VAT)
PHP20,476.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,282.17 | PHP914.109 |
*price indicative
- RS Stock No.:
- 745-143
- Mfr. Part No.:
- 09030006207
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| For Use With | DIN 41612 Type M Inverted Solder Female Connector | |
| Orientation | Angled | |
| Current | 40A | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
For Use With DIN 41612 Type M Inverted Solder Female Connector | ||
Orientation Angled | ||
Current 40A | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING PCB Solder Contact is designed for use with DIN 41612 Type M inverted solder female connectors. This angled, female contact supports a rated current of up to 40 A, ensuring reliable performance in demanding applications.
Features & Benefits
Angled orientation optimises space in Compact designs
Supports up to 40 A for high-current applications
Copper alloy construction enhances conductivity and durability
Noble metal over Ni plating ensures excellent corrosion resistance
Sn over Ni termination side provides reliable soldering
Operates from −55 °C to 125 °C for wide temperature range suitability
Complies with RoHS and IEC 60512-5-2 standards for safety and quality
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum current this component can handle?
The component can handle a maximum current of 40 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
