HARTING DIN 41612, Straight , Male Noble Metal over Nickel , Copper Alloy, Crimp Contact
- RS Stock No.:
- 740-228
- Mfr. Part No.:
- 09030006220
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP78,230.08
(exc. VAT)
PHP87,617.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP78,230.08 | PHP782.301 |
*price indicative
- RS Stock No.:
- 740-228
- Mfr. Part No.:
- 09030006220
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DIN 41612 | |
| Product Type | Crimp Contact | |
| For Use With | DIN 41612 Type M/MH 21+5 Connector Female Connector | |
| Orientation | Straight | |
| Current | 20A | |
| Gender | Male | |
| Contact Plating | Noble Metal over Nickel | |
| Wire Size | 14AWG | |
| Maximum Contact Resistance | 8mΩ | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DIN 41612 | ||
Product Type Crimp Contact | ||
For Use With DIN 41612 Type M/MH 21+5 Connector Female Connector | ||
Orientation Straight | ||
Current 20A | ||
Gender Male | ||
Contact Plating Noble Metal over Nickel | ||
Wire Size 14AWG | ||
Maximum Contact Resistance 8mΩ | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact is designed for high current applications up to 20 A, providing reliable connectivity for female connectors. Its copper alloy construction and noble metal plating ensure optimal performance and durability in demanding environments.
Features & Benefits
Crimp termination ensures secure and reliable connections
Rated current up to 20 A supports high power applications
Copper alloy construction enhances conductivity and strength
Noble metal over nickel plating reduces contact resistance
Suitable for conductor cross-section of 2.5 mm²
Operates within a temperature range of -55 °C to 125 °C
Compliant with RoHS and IEC 60512-5-2 standards
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in industrial automation systems
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the rated current for this crimp contact?
The rated current is up to 20 A.
Is this crimp contact RoHS compliant?
Yes, it is RoHS compliant.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
