HARTING DIN 41612, Straight , Female Gold over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 741-500
- Mfr. Part No.:
- 09030008225
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP142,615.31
(exc. VAT)
PHP159,729.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP142,615.31 | PHP1,426.153 |
*price indicative
- RS Stock No.:
- 741-500
- Mfr. Part No.:
- 09030008225
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| Orientation | Straight | |
| For Use With | DIN 41612 Type M Flat Connector | |
| Current | 40A | |
| Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
Orientation Straight | ||
For Use With DIN 41612 Type M Flat Connector | ||
Current 40A | ||
Gender Female | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING PCB solder contact is designed for use with DIN 41612 Type M flat connectors. It provides reliable electrical connections with a rated current of up to 40 A. The contact is MADE from copper alloy and features gold over nickel plating for enhanced conductivity and durability.
Features & Benefits
Rated current up to 40 A ensures high current capacity
Copper alloy construction offers excellent electrical conductivity
Gold over nickel plating enhances durability and corrosion resistance
Female contact design suitable for female connectors
Straight orientation allows for easy integration into PCB layouts
Compliant with RoHS and IEC 60603-2 standards for environmental safety
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Suitable for electronics and PCB integration
Integrated into industrial networking environments
What is the rated current for this PCB solder contact?
The rated current is up to 40 A.
Is this PCB solder contact RoHS compliant?
Yes, it is RoHS compliant.
Related links
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
