HARTING DIN 41612, Straight , Female Gold over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 745-923
- Mfr. Part No.:
- 09030008240
- Manufacturer:
- HARTING
Subtotal (1 bag of 500 units)*
PHP887,923.52
(exc. VAT)
PHP994,474.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP887,923.52 | PHP1,775.847 |
*price indicative
- RS Stock No.:
- 745-923
- Mfr. Part No.:
- 09030008240
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Series | DIN 41612 | |
| For Use With | DIN 41612 Type M/M Inverter/MH 21+5 Connector | |
| Orientation | Straight | |
| Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Series DIN 41612 | ||
For Use With DIN 41612 Type M/M Inverter/MH 21+5 Connector | ||
Orientation Straight | ||
Gender Female | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING DIN-Signal high voltage connector offers reliable performance for high voltage applications, facilitating smooth connections in demanding environments. Designed specifically for solder connections, this product exemplifies durability and precision, ensuring secure linkages between components. Its robust construction upholds performance standards while adhering to essential safety regulations. With a rated voltage of 2,800 V, this connector is suited for a variety of electronic and industrial applications. The high-quality copper alloy contacts are further enhanced with a noble metal surface finish, providing corrosion resistance and reliability during operation. Its thoughtful design includes features for straightforward installation and integration into various PCB and cable configurations, highlighting its versatility in modern technology.
Features & Benefits
Rated voltage of 2,800 V supports high voltage applications
Manufactured with copper alloy contacts to ensure durability
Features a noble metal surface finish for enhanced conductivity and longevity
Designed for solder termination, enabling secure and reliable connections
Compliant with RoHS requirements with specific exemptions, ensuring environmental responsibility
Extender card and PCB to cable capability suitable for various configurations
Manufactured in Czechia, supporting local industry and quality assurance
Net weight of 1.18 g contributes to a lightweight design for ease of handling
Related links
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
