HARTING Har-bus 64, Straight Stranded , Female Noble Metal over Nickel , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 917-838
- Mfr. Part No.:
- 02050001512
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP48,510.26
(exc. VAT)
PHP54,331.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP48,510.26 | PHP97.021 |
*price indicative
- RS Stock No.:
- 917-838
- Mfr. Part No.:
- 02050001512
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector Contact | |
| Series | Har-bus 64 | |
| Orientation | Straight | |
| For Use With | Connector | |
| Current | 1.5A | |
| Cable Type | Stranded | |
| Gender | Female | |
| Wire Size | 20AWG | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector Contact | ||
Series Har-bus 64 | ||
Orientation Straight | ||
For Use With Connector | ||
Current 1.5A | ||
Cable Type Stranded | ||
Gender Female | ||
Wire Size 20AWG | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact is designed for high-performance connectivity in VMEbus systems. It offers robust and reliable connections with a 160-pin Eurocard connector, ensuring backward compatibility with existing 3-row connectors. This crimp contact supports enhanced data transmission rates up to 160 Mbyte/s.
Crimp contact design ensures secure and reliable connections
Rated current of ≤1.5 A supports efficient power handling
Female contact configuration provides compatibility with existing systems
Copper alloy construction enhances conductivity and durability
Related links
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING 902000 Female Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Noble Metal over Nickel Crimp Contact
- HARTING Har Modular Male Noble Metal over Nickel Contact
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
