Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- RS Stock No.:
- 489-104
- Mfr. Part No.:
- 1013987
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-104
- Mfr. Part No.:
- 1013987
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Crimp Contact | |
| For Use With | PCB Connector | |
| Series | PTCM-MP-PI | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Crimp Contact | ||
For Use With PCB Connector | ||
Series PTCM-MP-PI | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for seamless integration and robust performance within your applications. Crafted to provide reliable connections, it caters specifically to demanding environments. With a sophisticated crimp connection method, this product ensures a secure and durable bond, making it suitable for various types of installations. The contact features a tin plated surface which improves conductivity and enhances longevity against corrosion. Supporting a range of conductor sizes, this crimp contact is the ideal choice for flexibility and adaptability in your projects.
Designed with a crimp connection method for enhanced reliability
Utilises tin plated surfaces to maximise conductivity
Compatible with a variety of conductor cross sections for versatile use
Lightweight at just 2.22 g per piece which aiding in project efficiency
Compliant with EU RoHS requirements for environmentally conscious usage
Offers a nominal current rating of 6 A to support various applications
Features a stripping length that accommodates precise installation techniques
Related links
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal 18 AWG Max
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact PTCM - MP -P Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- HARTING 902000 Female Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Crimp Contact
