Bosch 2607 Diamond, 115 mm 1 Per Pack
- RS Stock No.:
- 692-467
- Mfr. Part No.:
- 2607019474
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,115.65
(exc. VAT)
PHP1,249.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,115.65 |
*price indicative
- RS Stock No.:
- 692-467
- Mfr. Part No.:
- 2607019474
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2607 | |
| Material Cut | Concrete, Granite, Natural Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2607 | ||
Material Cut Concrete, Granite, Natural Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for abrasive cutting of masonry and natural stone materials in powered angle grinders. It is intended to deliver high-speed material removal for on-site cutting tasks where a bonded abrasive wheel is required and complies with relevant safety standards for abrasive products.
Diamond abrasive formulation gives aggressive cutting performance
80 m/s maximum safe peripheral speed supports high-speed operation
22.23 mm centre hole ensures secure mounting on compatible spindles
Single-item packaging simplifies inventory and procurement
Related links
- Bosch 2607 Diamond, 125 mm 1 Per Pack
- Bosch 2607 Diamond, 110 mm
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
