Bosch 2607 Diamond, 125 mm 1 Per Pack
- RS Stock No.:
- 692-468
- Mfr. Part No.:
- 2607019475
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,525.40
(exc. VAT)
PHP1,708.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,525.40 |
*price indicative
- RS Stock No.:
- 692-468
- Mfr. Part No.:
- 2607019475
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Concrete, Granite, Natural Stone | |
| Series | 2607 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Concrete, Granite, Natural Stone | ||
Series 2607 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for abrasive removal and slicing in masonry and natural stone contexts, enabling precise cutting operations on dense materials using a Diamond abrasive edge.
Diamond abrasive edge delivers effective material removal at high speed
Rated for a maximum peripheral velocity of 80m/s for fast throughput
Suitable for use on concrete for controlled, consistent cuts
Compatible with 22.23mm arbor systems to fit common machines
Related links
- Bosch 2607 Diamond, 115 mm 1 Per Pack
- Bosch 2607 Diamond, 110 mm
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.4 mm Thick 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
