Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- RS Stock No.:
- 674-082
- Mfr. Part No.:
- 2608900670
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,530.16
(exc. VAT)
PHP8,433.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,530.16 |
*price indicative
- RS Stock No.:
- 674-082
- Mfr. Part No.:
- 2608900670
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Brick, Concrete, Stone | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Brick, Concrete, Stone | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Bosch EXPERT Multi Material Disc is engineered for cutting construction materials with precision. Its robust design ensures durability and longevity, making it Ideal for demanding cutting tasks.
Exceptionally Durable cutting edge using Bosch Diamond Technology
Low-friction segments minimise wear on the sides
Segments laser-welded to the steel body for a strong connection
Lasts up to 4x longer than comparable products for extended usability
Related links
- Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
