Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
- RS Stock No.:
- 673-151
- Mfr. Part No.:
- 2608615131
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,176.52
(exc. VAT)
PHP3,557.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,176.52 |
*price indicative
- RS Stock No.:
- 673-151
- Mfr. Part No.:
- 2608615131
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1.4mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Ceramic, Marble | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 1.4mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Ceramic, Marble | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Ceramic Diamond cutting disc is engineered for precision cutting of ceramic wall and floor tiles, ensuring an impeccable finish in various tiling projects.
High-quality Diamond grit and Matrix enhance durability and precision
Turbo rim design delivers superior cutting performance and smooth progress
Up to 1.5x more precise compared to competitor ceramic Diamond discs
Compatible with X-LOCK and traditional nut and thread angle grinders
Related links
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
