Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-946
- Mfr. Part No.:
- 2608615137
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,138.93
(exc. VAT)
PHP1,275.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,138.93 |
*price indicative
- RS Stock No.:
- 673-946
- Mfr. Part No.:
- 2608615137
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Ceramic, Stone | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Ceramic, Stone | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Ceramic Diamond Cutting Disc designed for precision cutting of ceramic tiles, providing reliable performance in demanding applications.
Designed for cutting ceramic tiles efficiently
Offers a chip-free cut due to its continuous rim
Utilises quality Diamond grit for durability and precision
Compatible with both X-Lock systems and traditional nut and thread grinders
Related links
- Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
