Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-937
- Mfr. Part No.:
- 2608602201
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,138.93
(exc. VAT)
PHP1,275.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,138.93 |
*price indicative
- RS Stock No.:
- 673-937
- Mfr. Part No.:
- 2608602201
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Ceramic, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Ceramic, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Professional Ceramic Diamond Cutting Disc is an essential tool designed for precision cutting. Its primary function is to provide clean and accurate cuts through ceramic tiles, ensuring quality workmanship in any project.
Quality Diamond grit and Matrix ensure precision and durability
Designed with a continuous cutting rim for chip-free cuts
Bore diameter of 22.23 mm fits standard locking nut angle grinders
Optimal segment height guarantees effective performance during cutting
Related links
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
