Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-941
- Mfr. Part No.:
- 2608602536
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,750.94
(exc. VAT)
PHP3,081.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,750.94 |
*price indicative
- RS Stock No.:
- 673-941
- Mfr. Part No.:
- 2608602536
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 180mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Ceramic, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 180mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Ceramic, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for precision abrasive cutting of ceramic and stone materials in construction and tiling contexts. It is a Diamond abrasive wheel intended for handheld or table-mounted cutting tools where thin, accurate cuts are required, supplied as a single item per package and manufactured to relevant European safety standards.
Diamond abrasive composition delivers high cutting performance
Thin 1.6mm profile reduces material waste and cutting drag
Conforms to EN13236 for recognised safety manufacturing criteria
Designed for masonry
Related links
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
