Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 674-109
- Mfr. Part No.:
- 2608602535
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,095.16
(exc. VAT)
PHP1,226.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,095.16 |
*price indicative
- RS Stock No.:
- 674-109
- Mfr. Part No.:
- 2608602535
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 110mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Ceramic, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 110mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Ceramic, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ceramic Diamond cutting disc offers precision cutting designed specifically for ceramic tiles. Its continuous rim enables clean, chip-free cuts, making it the Ideal choice for professionals and DIY enthusiasts alike.
Quality Diamond grit ensures durability and precision
Chip-free cuts achieved with a purpose-designed continuous rim
Compatible with standard locking nut angle grinders
Segment height options allow for varied cutting needs
Related links
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
