Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-943
- Mfr. Part No.:
- 2608602598
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,750.77
(exc. VAT)
PHP1,960.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,750.77 |
*price indicative
- RS Stock No.:
- 673-943
- Mfr. Part No.:
- 2608602598
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc delivers reliable performance for cutting various stone types, ensuring precision and quality. Its optimised Diamond Matrix guarantees effective and Durable results, making it a trustworthy choice for demanding applications.
Compatible with numerous brands due to its standard 22.23 mm bore
Designed for reliable cuts in all types of stone
Optimised Diamond Matrix for solid results
High-quality standards guaranteed by Bosch's Diamond competence centre in Switzerland
Segment height of 10 mm ensures efficient material removal
Related links
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
