Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- RS Stock No.:
- 673-950
- Mfr. Part No.:
- 2608615063
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,999.58
(exc. VAT)
PHP3,359.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,999.58 |
*price indicative
- RS Stock No.:
- 673-950
- Mfr. Part No.:
- 2608615063
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 180mm | |
| Product Type | Cutting Disc | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Brick, Concrete, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 180mm | ||
Product Type Cutting Disc | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Brick, Concrete, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc is engineered for cutting various construction materials with exceptional performance and longevity.
Optimised for low-friction to minimise wear on the sides
Delivers up to 1.5 times longer lifespan compared to standard options
Compatible with 22.23 mm bore angle grinders for standard locking nut
Available in multiple sizes to suit specific cutting tasks
Related links
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
