Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- RS Stock No.:
- 674-094
- Mfr. Part No.:
- 2608602624
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP11,249.60
(exc. VAT)
PHP12,599.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,249.60 |
*price indicative
- RS Stock No.:
- 674-094
- Mfr. Part No.:
- 2608602624
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 300mm | |
| Thickness | 2.8mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Asphalt, Concrete | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 300mm | ||
Thickness 2.8mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Asphalt, Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for reliable cuts in asphalt. It optimises Diamond Matrix technology for enhanced performance and meets high-quality standards established in Switzerland.
Robust laser-welded Diamond cutting segments with a 10-mm height
Compatible with both 20 mm and 25.4 mm bore sizes with reduction rings
Packaging type includes protective materials ensuring safe transport
Offers a choice of sizes, including 300 mm and 350 mm diameters
Related links
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
