Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- RS Stock No.:
- 673-160
- Mfr. Part No.:
- 2608602603
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP11,139.71
(exc. VAT)
PHP12,476.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,139.71 |
*price indicative
- RS Stock No.:
- 673-160
- Mfr. Part No.:
- 2608602603
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 350mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.1mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 350mm | ||
Product Type Cutting Disc | ||
Thickness 3.1mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Standard for Stone Diamond cutting disc designed for reliable stone cutting, ensuring top-quality results across various applications. Its robust construction and high-performance capabilities make it a must-have for professionals in the field.
Optimised Diamond Matrix delivers solid results in all types of stone
Designed with a diameter of 350 mm, Ideal for specific cutting tasks
Bore diameter options of 20.00/25.40 mm enhance compatibility with various machines
Cutting width of 3.1 mm ensures precise cuts without material waste
Related links
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1
- Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
