Bosch 2608 Diamond, 300 mm x 3 mm Thick 1 Per Pack
- RS Stock No.:
- 674-092
- Mfr. Part No.:
- 2608602586
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP10,999.09
(exc. VAT)
PHP12,318.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,999.09 |
*price indicative
- RS Stock No.:
- 674-092
- Mfr. Part No.:
- 2608602586
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 300mm | |
| Thickness | 3mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 300mm | ||
Thickness 3mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Professional Diamond cutting disc designed for small angle grinders, offering exceptional performance for cutting various construction materials effortlessly.
Optimised for low-friction cutting, minimising wear on the sides
Segments are laser-welded to the steel body for enhanced durability
Features a 20 mm bore, compatible with most angle grinders
Designed for long-lasting cuts in hard construction materials
Related links
- Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 2.8 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
