Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 673-940
- Mfr. Part No.:
- 2608602204
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,760.25
(exc. VAT)
PHP3,091.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,760.25 |
*price indicative
- RS Stock No.:
- 673-940
- Mfr. Part No.:
- 2608602204
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Ceramic, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 180mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Ceramic, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ceramic Diamond cutting disc is expertly designed for precision cutting of ceramic tiles, ensuring clean and accurate results every time.
Precision cutting rim promotes chip-free cuts on ceramic tiles
Quality Diamond grit ensures durability and longevity during use
Compatible with standard locking nut angle grinders, making it versatile
Offers a reliable cutting width of 1.6 mm for efficient Tile work
Related links
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
