Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- RS Stock No.:
- 673-241
- Mfr. Part No.:
- 2608602393
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,721.90
(exc. VAT)
PHP1,928.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,721.90 |
*price indicative
- RS Stock No.:
- 673-241
- Mfr. Part No.:
- 2608602393
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Series | 2608 | |
| Material Cut | Brick, Concrete, Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Series 2608 | ||
Material Cut Brick, Concrete, Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc is an Advanced accessory designed for cutting various construction materials. Its long-lasting performance and precision make it Ideal for professional use across multiple applications.
Designed for small angle grinders with a 22.23 mm bore
Low-friction segments that minimise wear on the sides
Segments laser-welded to the steel body, ensuring maximum strength
Combines segmented and continuous rim designs for effective cutting
Effective for concrete and soft masonry materials with clean cuts
Related links
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
