Bosch 2608 Diamond, 150 mm x 2 mm Thick 1 Per Pack
- RS Stock No.:
- 673-949
- Mfr. Part No.:
- 2608602599
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,267.61
(exc. VAT)
PHP2,539.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,267.61 |
*price indicative
- RS Stock No.:
- 673-949
- Mfr. Part No.:
- 2608602599
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Product Type | Cutting Disc | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | 2608 | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Product Type Cutting Disc | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series 2608 | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for reliable cuts in all types of stone, ensuring solid performance through its optimised Diamond Matrix and high-quality standards from the Bosch competence centre in Switzerland.
Offers reliable and efficient cuts in various stone materials
Features an optimised Diamond Matrix for enhanced durability
Compatible with standard locking nut angle grinders with a bore size of 22.23 mm
Manufactured under strict quality control standards to ensure consistent performance
Related links
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 150 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
