Bosch 2608 Diamond, 150 mm x 2.5 mm Thick 1 Per Pack
- RS Stock No.:
- 674-102
- Mfr. Part No.:
- 2608602395
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,623.35
(exc. VAT)
PHP2,938.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,623.35 |
*price indicative
- RS Stock No.:
- 674-102
- Mfr. Part No.:
- 2608602395
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 150mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 150mm | ||
Thickness 2.5mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is a thin rotary abrasive tool intended for high-speed masonry cutting tasks. It designed for use on brick, concrete and natural stone in handheld or machine-mounted cut-off operations, supplied as a single item per pack and suited to trades requiring precise material removal.
Diamond abrasive bond enables abrasive life extension
Thin blade profile reduces material waste during cuts
High-speed capability supports Rapid cutting cycles
Consistent thickness control improves cut uniformity
Single-pack supply simplifies site logistics
Related links
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 350 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
