Bosch 2607 Diamond, 110 mm
- RS Stock No.:
- 692-466
- Mfr. Part No.:
- 2607019471
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,035.10
(exc. VAT)
PHP1,159.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,035.10 |
*price indicative
- RS Stock No.:
- 692-466
- Mfr. Part No.:
- 2607019471
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 110mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Standards/Approvals | No | |
| Series | 2607 | |
| Material Cut | Tile | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 110mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Standards/Approvals No | ||
Series 2607 | ||
Material Cut Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for precision removal and shaping of ceramic surfaces in professional tiling operations. It operates as a high-abrasion rotary tool intended for use on tiled materials and is suited to handheld angle grinders and similar rotary tools that accept a 22.23 mm mounting interface.
Diamond abrasive layer provides Rapid material removal and consistent cutting
110 mm diameter supports Compact tool profiles and close-edge work
22.23 mm bore ensures secure attachment to common grinder spindles
Related links
- Bosch 2607 Diamond, 125 mm 1 Per Pack
- Bosch 2607 Diamond, 115 mm 1 Per Pack
- Bosch 2608 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2609 Diamond, 115 mm 1 Per Pack
- Bosch 2609 Diamond, 230 mm 1 Per Pack
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
