Bott 41004112.16V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 664-074
- Mfr. Part No.:
- 41004112.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 664-074
- Mfr. Part No.:
- 41004112.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004112.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004112.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a five-drawer cabinet is designed to enhance the functionality of any workspace. Constructed with a robust steel channel pedestal leg, this versatile unit features a 40mm lino worktop, making it ideal for both light and heavy-duty applications. Its spacious cabinet, measuring 2000x900x840mm, offers ample storage with a well-thought-out drawer configuration that includes varying heights for versatile organisation. Finished in a durable powder coat RAL 7035 light grey, this bench combines style with practicality, ensuring your workspace remains tidy and efficient.
Robust steel channel pedestal leg provides exceptional stability and support
40mm thick lino worktop offers a resilient surface that's easy to clean
Generous cabinet dimensions of 2000mm in width accommodate a variety of tools and equipment
Five-drawer configuration includes two 100mm, two 150mm, and one 200mm drawer for optimal storage
Drawers feature 100% extension slides, with a load capacity of 75kg, ensuring easy access to contents
Finished in durable powder coat paint for a professional appearance and enhanced longevity
Designed to meet the needs of demanding environments, from workshops to offices
Related links
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
