Bott 41004109.16V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-368
- Mfr. Part No.:
- 41004109.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,006.14
(exc. VAT)
PHP152,326.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,006.14 |
*price indicative
- RS Stock No.:
- 663-368
- Mfr. Part No.:
- 41004109.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004109.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004109.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to meet the diverse needs of any workspace. Featuring a robust steel channel pedestal leg and a durable 40mm multiplex wood worktop, this bench offers a solid foundation for all your work tasks. The combination of light grey powder-coated finish ensures longevity and a modern aesthetic, making it suitable for both industrial and commercial environments. With ample storage provided by its five drawers, which feature 100% extension slides, this bench not only enhances productivity but also keeps your workspace organized. The generous dimensions of 1500x900x840mm provide plenty of room for your activities while remaining compact enough for tighter spaces.
Constructed with a robust steel channel pedestal leg for stability
40mm multiplex wood worktop offers a resilient workspace surface
Light grey powder coating ensures durability and modern appeal
Ample storage with five drawers and 100% extension slides for easy access
Drawer configurations include varying heights to accommodate diverse tools
Compact dimensions make it suitable for various working environments
Designed with a load capacity of 75kg per drawer for heavy-duty use
Stylish finish complements professional settings and enhances workspace aesthetics
Related links
- Bott 41004109.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.19V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.11V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004109.19V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.16V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
