Bott 41004110.19V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-056
- Mfr. Part No.:
- 41004110.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,394.69
(exc. VAT)
PHP156,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,394.69 |
*price indicative
- RS Stock No.:
- 662-056
- Mfr. Part No.:
- 41004110.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004110.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004110.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5 drawer cabinet offers a robust and versatile workspace solution, ideal for any professional environment. Constructed with a durable steel channel leg and a sturdy 40mm lino worktop, this bench provides both functional space and aesthetic appeal. With a cabinet size of 650x750x800mm, it features a thoughtfully designed drawer configuration, ensuring easy access to tools and materials. Finished in a powder-coated light grey and anthracite grey, it not only stands up to the rigours of daily use but also enhances the workplace's overall look. The bench's generous dimensions of 1500x900x840mm make it perfect for various applications while the impressive gross weight of 130.60kg reflects its durability and stability.
Robust construction with a steel channel pedestal leg
Sturdy 40mm lino worktop suitable for heavy-duty use
Cabinet features five drawers with 100% extension slides for easy access
Configured with various drawer heights to accommodate diverse storage needs
Finished in durable powder coat paint for longevity in light grey and anthracite grey
Generous dimensions provide ample workspace while maintaining a compact footprint
Designed for high load capacity with drawers supporting up to 75kg
Made from quality sheet steel, ensuring a sturdy and long-lasting product
Related links
- Bott 41004110.11V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004109.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004109.19V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.16V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
