Bott 41004109.19V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-280
- Mfr. Part No.:
- 41004109.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,006.14
(exc. VAT)
PHP152,326.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,006.14 |
*price indicative
- RS Stock No.:
- 663-280
- Mfr. Part No.:
- 41004109.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004109.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004109.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to meet the demands of any professional workspace. With a robust steel channel pedestal leg and a 40mm multiplex wood worktop, this bench offers exceptional durability and functionality. It provides ample storage with five drawers, expertly designed for a range of items, while its powder-coated finish adds a sleek touch to any environment. Ideal for industrial and commercial settings, the cabinet's dimensions of 1500x900x840mm ensure it fits seamlessly into your workspace, allowing for organisation without compromising on space.
Constructed with high-quality sheet steel for enhanced durability
Equipped with a versatile wood worktop, ideal for various tasks
Features a robust drawer configuration for easy access and organisation
Utilises 100% extension slides to accommodate heavy loads up to 75kg
Finishes in durable powder coat paint ensure longevity and a professional look
Available in a contemporary anthracite grey that complements any decor
Helps maintain an organised workspace with an efficient drawer layout
Designed with a compact footprint to maximise workspace utility
Related links
- Bott 41004109.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.19V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.11V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.24V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.16V Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
