Bott 41004112.19V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 661-666
- Mfr. Part No.:
- 41004112.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 661-666
- Mfr. Part No.:
- 41004112.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004112.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004112.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to deliver outstanding functionality and robust design for any workspace. This reliable piece features a steel channel pedestal leg and a sturdy 40mm lino worktop, providing a durable surface for both industrial and office tasks. The cabinet, measuring 2000x900x840mm, is equipped with a carefully designed drawer configuration that ensures efficient organisation of tools and materials. With its sleek powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey, it not only meets durability standards but also adds a modern aesthetic to your environment. Built to hold up to 75kg per drawer, this bench is ideal for heavy-duty use while maintaining a professional appearance.
Five drawers provide ample storage space for tools and essentials
Durable sheet steel construction ensures long-lasting performance
100% extension slides allow easy access to all drawers
Robust 40mm worktop supports heavy workloads and daily use
Finished in a stylish powder coat for enhanced durability and aesthetics
Cabinet dimensions are optimised for efficiency in tight spaces
Features a combination of charcoal and light grey for a contemporary look
Designed for versatile use in workshops, garages, or professional settings
Related links
- Bott 41004111.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
