Bott 41004111.24V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 663-642
- Mfr. Part No.:
- 41004111.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,984.10
(exc. VAT)
PHP162,382.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,984.10 |
*price indicative
- RS Stock No.:
- 663-642
- Mfr. Part No.:
- 41004111.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004111.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004111.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 5 drawer cabinet is designed to elevate your workspace with a blend of functionality and durability. Built with a robust steel channel pedestal leg and a high-quality beech multiplex wood worktop, this workstation provides a solid foundation for any professional setting. Its spacious cabinet, measuring 2000x900x840mm, offers ample storage with a variety of drawer configurations, ensuring tools and equipment are organised for easy access. Finished in an attractive RAL 3004 crimson red and complemented by RAL 7035 light grey, it adds a modern touch to your workspace. This cabinet is perfect for anyone seeking a reliable and stylish solution for their work needs.
Robust steel construction ensures durability and stability
Spacious worktop made of high-quality beech multiplex offers a reliable surface for various tasks
Five drawers with a total load capacity of 75kg accommodate tools and materials efficiently
100% extension slides on drawers enhance accessibility and usability
Finished in powder coat paint for longevity and aesthetic appeal
Designed with practical drawer configurations for optimal space management
Complies with modern design standards while offering essential functionality
Lightweight yet sturdy design makes it suitable for diverse working environments
Related links
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
