Bott 41004112.11V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 662-151
- Mfr. Part No.:
- 41004112.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 662-151
- Mfr. Part No.:
- 41004112.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004112.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004112.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5 drawer cabinet is designed to provide a robust and efficient workspace for professionals. This versatile unit features a sturdy steel channel pedestal leg and a durable 40mm lino worktop, making it ideal for workshops or industrial environments. The cabinet comprises a thoughtful configuration of drawers with full extension slides, allowing for easy access to tools and materials. With a contemporary finish in RAL 5010 gentian blue and RAL 7035 light grey, this cabinet not only offers functional storage but also enhances the aesthetic of your workspace. Its compact dimensions of 2000x900x840mm allow it to fit neatly into various spaces while providing ample storage.
Constructed with a robust steel channel pedestal leg for enhanced stability
Features a spacious 40mm lino worktop suitable for various tasks
Drawer configuration includes 5 drawers with a load capacity of up to 75kg each
Drawers with full extension slides ensure easy access to contents
Compact dimensions make it a great fit for workspaces with limited room
Finished in durable powder-coated paint for long-lasting protection
Main colour in RAL 5010 gentian blue paired with light grey accents
Designed with 100% extension on drawers for optimal usability
Suitable for professional and industrial environments
Efficient storage solution, allowing for organised workspace management
Related links
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
