Bott 41004112.24V Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 663-884
- Mfr. Part No.:
- 41004112.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 663-884
- Mfr. Part No.:
- 41004112.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004112.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004112.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a five-drawer cabinet is expertly crafted to enhance your workspace efficiency. Designed with robustness in mind, it features a sturdy steel channel pedestal leg and a durable 40mm lino worktop, making it an ideal surface for various applications. The cabinet presents ample storage with a versatile drawer configuration, ensuring easy access to tools and equipment. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this bench not only serves functionality but also elevates the aesthetic appeal of your workspace. With dimensions of 2000mm in width, 900mm in depth, and 840mm in height, it strikes the perfect balance between space-saving design and generous storage capacity.
Sturdy construction with steel channel pedestal leg for enhanced stability
40mm thick lino worktop provides an effective and durable workspace
Five drawers offer significant storage, perfect for organising tools and materials
Drawers have a load capacity of 75kg, ensuring they can handle heavy items with ease
Drawer heights of 100mm, 150mm, and 200mm accommodate varied storage needs
Durable powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey for an attractive look
Designed to be both functional and aesthetically pleasing, fitting seamlessly into your workspace
Cabinet dimensions of 650x750x800mm allow for a compact yet versatile design
Related links
- Bott 41004112.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.19V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.24V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004111.11V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004112.16V Steel Workbench 840 mm x 900mm x 2 m
- Bott 41004109.16V Steel Workbench 840 mm x 900mm x 1.5 m
