Bott 41002130.16V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-909
- Mfr. Part No.:
- 41002130.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP189,535.58
(exc. VAT)
PHP212,279.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,535.58 |
*price indicative
- RS Stock No.:
- 663-909
- Mfr. Part No.:
- 41002130.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002130.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002130.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with three drawer cabinet is expertly designed for efficient workspace organisation. Featuring a robust steel channel framework, this versatile cabinet offers reliable storage solutions for any environment. With a capacity for six drawers and a resilient beech multiplex worktop, it ensures durability while providing ample space to handle diverse tasks. Ideal for workshops or garages, the cabinet is delivered fully assembled, making it a practical choice for immediate use. Its light grey powder-coated finish not only enhances aesthetic appeal but also protects against wear and tear, ensuring longevity in demanding settings.
Heavy-duty steel channel framework provides exceptional structural integrity
Delivers fully assembled for immediate use, eliminating setup time
Four upper drawers and two lower drawers ensure optimal organisation and access to tools and supplies
Drawer load capacity of 75 kg accommodates a variety of items safely
Equipped with 125mm diameter castors for effortless mobility across different surfaces
Includes a 40mm multiplex wood worktop, perfect for work and assembly tasks
Powder-coated surface enhances durability and resistance against corrosion
The cabinet features a galvanised steel shelf with a load capacity of 100 kg
Drawer slides offer 100% extension for convenient access to stored items
Related links
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
