Bott 41002132.16V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-839
- Mfr. Part No.:
- 41002132.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP195,987.63
(exc. VAT)
PHP219,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP195,987.63 |
*price indicative
- RS Stock No.:
- 663-839
- Mfr. Part No.:
- 41002132.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002132.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002132.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three-drawer cabinet is designed to meet your storage and workspace needs in any professional environment. Crafted with a robust steel channel framework, this cabinet features integrated storage units that maximise organisation while maintaining a sleek aesthetic. The bench's durable 40mm lino worktop provides an ideal surface for various tasks, making it a versatile addition to workshops or studios. Conveniently delivered fully assembled, it's efficiently built for ease of use. With a generous storage capacity and a compact footprint, this cabinet ensures essential tools and materials are always at hand, fostering productivity without compromising on style.
Robust construction with a heavy-duty steel channel framework for enhanced durability
Equipped with 125mm diameter castors for easy mobility across workspaces
Generous drawer configuration includes six drawers with 100% extension slides for full access
Designed to hold up to 75 kg per drawer, ensuring reliable storage for various items
Finished in a resilient powder coat paint in RAL 7035 light grey for a professional look
Features an adjustable height galvanised steel shelf with a load capacity of 100 kg
Compact dimensions of 2000x750x840mm make it suitable for confined spaces
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
