Bott 41002132.19V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-726
- Mfr. Part No.:
- 41002132.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP195,987.63
(exc. VAT)
PHP219,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP195,987.63 |
*price indicative
- RS Stock No.:
- 662-726
- Mfr. Part No.:
- 41002132.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002132.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002132.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three-drawer cabinet is expertly designed for high-performance storage solutions in professional settings. This robust cabinet features a heavy-duty steel channel framework, capable of withstanding demanding work environments. With a spacious worktop made of durable lino and equipped with smooth-rolling 125mm diameter castors, this unit is versatile and easy to manoeuvre. The configuration includes six drawers of varying heights, offering optimal organisation for tools and materials. Finished in a sleek RAL 7016 anthracite grey, the mobile storage bench not only delivers on functionality but also brings modern aesthetics to any workspace, ensuring both style and efficiency.
Constructed with a heavy-duty steel frame for exceptional durability
Features a spacious 40mm lino worktop, perfect for various tasks
Equipped with 125mm castors for easy mobility and repositioning
Includes six drawers with full extension slides for maximum accessibility
Drawer configuration allows for versatile storage, accommodating different tool sizes
Contains one adjustable galvanised steel shelf, enhancing storage flexibility
Finished in a durable powder coat paint for long-lasting aesthetics and protection
Light grey and anthracite grey finishes provide a modern look to any workspace
Related links
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
