Bott 41002130.19V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-538
- Mfr. Part No.:
- 41002130.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP189,535.58
(exc. VAT)
PHP212,279.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,535.58 |
*price indicative
- RS Stock No.:
- 662-538
- Mfr. Part No.:
- 41002130.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002130.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002130.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to streamline your workspace with its robust yet stylish storage solution. Perfect for organisation and efficiency, this unit features a heavy-duty steel channel framework, ensuring durability while maintaining easy mobility with its 125mm castors. The generous worktop, made of 40mm multiplex wood, provides ample space for various tasks, while the thoughtfully designed drawer configurations promote seamless access to tools and materials. Delivered fully assembled, this storage cabinet caters to different needs with adjustable shelving and a refined finish in both light grey and anthracite grey, making it an ideal blend of function and aesthetics for any professional environment.
Heavy-duty steel construction ensures lasting performance and stability
Equipped with 125mm castors for easy mobility around workspaces
40mm multiplex wood worktop provides a robust and spacious work area
Configured with 6 drawers, offering diverse storage options for tools and materials
Drawers feature full extension slides for effortless access, supporting loads up to 75kg
Adjustable galvanised steel shelf allows customisation to suit various storage needs
Finished in durable powder coat paint for enhanced longevity and a stylish look
Available in RAL 7035 light grey and RAL 7016 anthracite grey for versatile aesthetics
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
